TE Connectivity 1218747-5 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Polyester |
| Mount | Free Hanging |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE 90 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1218747-5 to view detailed technical specifications.
No datasheet is available for this part.