TE Connectivity 1218748-2 technical specifications.
| Color | Blue |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.6mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Male |
| Length | 39.52mm |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1218748-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.