TE Connectivity 1218748-3 technical specifications.
| Color | Blue |
| Contact Type | Signal |
| Depth | 16.6mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Male |
| Length | 53.42mm |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1218748-3 to view detailed technical specifications.
No datasheet is available for this part.