TE Connectivity 1218748-5 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Number of Positions | 50 |
| Orientation | Straight |
| Plating | Zinc |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1218748-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.