This 9-position female D-subminiature connector features a free hanging design with a zinc plated steel shell, meeting ELV compliance requirements. It is suitable for signal contacts and is RoHS compliant. The connector is available in the AMPLIMITE 109 series and has a straight orientation.
TE Connectivity 1218749-1 technical specifications.
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Plating | Zinc |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1218749-1 to view detailed technical specifications.
No datasheet is available for this part.