TE Connectivity 1218749-4 technical specifications.
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Mount | Free Hanging |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Plating | Zinc |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1218749-4 to view detailed technical specifications.
No datasheet is available for this part.