TE Connectivity 1218749-5 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Number of Positions | 50 |
| Orientation | Straight |
| Plating | Zinc |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1218749-5 to view detailed technical specifications.
No datasheet is available for this part.