
TE Connectivity 1218814-1 technical specifications.
| Package/Case | 204 |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Packaging | Bulk |
| Plating | Cadmium |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 404 |
| Shell Size | 2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1218814-1 to view detailed technical specifications.
No datasheet is available for this part.