This D-Subminiature connector features 37 SKT contacts, a terminal pitch of 1.37mm, and a right-angle body orientation. It is designed for through-hole mounting and termination via soldering. The connector has two rows of contacts and supports a single port.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |