Straight, male RF coaxial connector with a 50 Ohm impedance, designed for panel mounting. Features a stainless steel body with passivated plating and a copper center contact with gold plating. Operates from 0 to 18 GHz with a maximum frequency of 18 GHz, and a voltage rating of 335V. Offers 5000 mating cycles and a temperature range of -65°C to 125°C. Termination is compression, and the dielectric material is TFE.
TE Connectivity 1223199-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | COMPRESSION |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1223199-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.