TE Connectivity 1228905 technical specifications.
| Color | Black |
| Contact Mating Length | 0.125inch |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1228905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.