Ferrule terminal designed for 20AWG wire, featuring a 14.5mm length and 2.8mm inside diameter. Constructed from copper with galvanic tin plating on the body and contact. The terminal has a 2.4mm insulation diameter and a 1.1mm pin diameter, with an 8mm lead length. This non-insulated, female ferrule is supplied in a strip of 1000 units.
TE Connectivity 1241000-1 technical specifications.
| Body Plating | Tin |
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 3.3mm |
| ELV | Compliant |
| Gender | Female |
| Heavy Duty | No |
| Inside Diameter | 2.8mm |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.4mm |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Lead Length | 8mm |
| Length | 14.5mm |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Strip |
| Pin Diameter | 1.1mm |
| Pin Length | 8mm |
| Plating | Copper, PP |
| Radiation Hardening | No |
| Series | Buchanan |
| Termination | Ferrule |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1241000-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.