TE Connectivity 1241003-1 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.2mm |
| Insulation Material | PVC |
| Length | 14.5mm |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Strip |
| Pin Diameter | 1.8mm |
| Pin Length | 8mm |
| Plating | Copper, PP |
| Radiation Hardening | No |
| Series | Buchanan |
| Termination | Ferrule |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1241003-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.