2-position, 1-row shrouded header with a 5mm pitch, designed for straight orientation and free-hanging mounting. Features brass contacts with tin plating, rated for 10A current. Operates within a temperature range of -40°C to 130°C, with a housing height of 12mm and length of 9.95mm. This component is RoHS and ELV compliant, with a UL94 V-2 flammability rating.
TE Connectivity 1241170-2 technical specifications.
| Color | Natural |
| Contact Current Rating | 10A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 12mm |
| Housing Color | Natural |
| Length | 9.95mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4900 |
| Packaging | Tray |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | IDC |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1241170-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.