Female signal contact for crimp termination of discrete wires, designed for cable mounting with a straight orientation. Features copper contact material with tin plating, suitable for wire gauges 22-24AWG and insulation diameters up to 1.4mm. Operates within a temperature range of -40°C to 130°C and is RoHS compliant. Supplied on tape and reel packaging for efficient assembly.
TE Connectivity 1241372-1 technical specifications.
| Approvals | IEC |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | -1.4mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1241372-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.