Female signal contact for crimp termination, designed for cable mounting. Features a straight orientation and a 1-position configuration, accommodating wire gauges from 13 to 17 AWG. Constructed from copper alloy with copper and nickel contact materials, and finished with tin plating. Operates within a temperature range of -40°C to 130°C. This unshielded, RoHS compliant component is supplied in loose piece packaging.
TE Connectivity 1241391-1 technical specifications.
| Contact Material | Copper Alloy, Copper, Nickel |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.4mm |
| Lead Free | Not Applicable |
| Length | 19.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1241391-1 to view detailed technical specifications.
No datasheet is available for this part.