TE Connectivity 1241391-2 technical specifications.
| Contact Material | Copper, Nickel |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 4.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.4mm |
| Length | 19.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Loose Piece |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1241391-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.