
Signal contact for discrete wire, cable mount, female gender, straight orientation. Features copper contact material with tin plating, suitable for 13-17AWG wire gauges. Operates within a temperature range of -40°C to 130°C. RoHS compliant and IEC approved.
TE Connectivity 1241405-1 technical specifications.
| Approvals | IEC |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.9mm |
| ELV | Compliant |
| Gender | Female |
| Height | 6.9mm |
| Insulation Diameter | -3mm |
| Lead Free | Not Applicable |
| Length | 19mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | MCP 6.3/4.8K |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1241405-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
