TE Connectivity 1241407-3 technical specifications.
| Approvals | IEC |
| Contact Material | Copper |
| Contact Plating | Silver |
| ELV | Compliant |
| Insulation Diameter | -4.5mm |
| Max Operating Temperature | -140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Series | MCP 6.3/4.8K |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 11AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1241407-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.