
Automotive signal and power receptacle contact for cable mounting. Features a copper contact material with tin plating, rated for 40A current. Designed for straight orientation, this female contact accepts 10-11AWG wire, with an insulation diameter of 0.168 inches and a mating tab width of 0.189 inches. Operating temperature range is -40°C to 130°C. Packaged on tape and reel for efficient assembly.
TE Connectivity 1241408-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Receptacle |
| Current Rating | 40A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.168inch |
| Lead Free | Not Applicable |
| Length | 19.95mm |
| Mating Tab Width | 0.189inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1241408-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.