TE Connectivity 1241416-3 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Contact Type | Stamped Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Max Current Rating | 40A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1241416-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.