
Four-position, straight, male pin circular connector designed for wire-to-device applications. Features gold-plated copper and brass contacts with a solder termination. Constructed with a PBT body and shell, offering a maximum operating temperature of 248°C and a minimum of -40°C. This free-hanging, through-hole mount connector is rated IP69K, waterproof, dust-tight, and IP67.
TE Connectivity 1241598-1 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Flammability Rating | UL94 HB |
| Height | 0.905inch |
| Hybrid Connector | No |
| Length | 1.12inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 924 |
| Packaging | Bulk |
| Pitch | 0.276inch |
| Polarized | No |
| Primary Type | CONNECTOR |
| Ratings | IP69K, Waterproof, Dust Tight, IP67 |
| Row Spacing | 7mm |
| Sealable | No (Without) |
| Series | 2.5mm System |
| Serviceable | No |
| Shell Material | PBT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1241598-1 to view detailed technical specifications.
No datasheet is available for this part.
