
TE Connectivity 1241608-6 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.094inch |
| Length | 16.5mm |
| Mating Tab Width | 1.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 8500 |
| Packaging | Tape and Reel |
| Sealable | Yes (With) |
| Series | Power Quadlok |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1241608-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.