
Power contact, female, straight orientation, designed for cable mounting. Features tin plating and a crimp termination for discrete wire, accommodating 15-18AWG wire gauges. This component offers a 4.19mm pitch and a 14-position configuration, with dimensions of 16.5mm length, 3.7mm depth, and 3.9mm height. It is RoHS compliant and ELV compliant, packaged as 500 loose pieces.
TE Connectivity 1241609-1 technical specifications.
| Contact Plating | Tin |
| Contact Shape | Straight |
| Contact Type | Power |
| Depth | 3.7mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.9mm |
| Lead Free | Not Applicable |
| Length | 16.5mm |
| Mount | Cable |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Pitch | 4.19mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Quadlok |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1241609-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
