
4-position, 2.54mm pitch wire housing for signal applications. This straight, cable mount connector features female socket contacts and a black housing. Designed for wire-to-device systems, it supports a wire gauge range of 24-18AWG and operates between -40°C and 85°C. The housing is UL94 HB flammability rated and RoHS compliant.
TE Connectivity 1241634-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 18.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 18.85mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 12.6mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 6.1mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1241634-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
