Four-position, single-row wire housing for signal applications, featuring a 2.54mm pitch and straight cable mount orientation. This black, female connector system is designed for wire-to-device connections, with a mating tab width of 0.025 inches. Operating within a temperature range of -40°C to 85°C, it boasts UL94 HB flammability rating and is RoHS compliant.
TE Connectivity 1241634-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 18.85mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 12.6mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Carton |
| Pitch | 2.54mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1241634-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.