
Four-position, straight, black wire housing for signal applications. This wire-to-device connector system features female socket contacts with a 2.54mm pitch and 2.54mm mating tab width. Designed for cable mounting, it operates within a temperature range of -40°C to 85°C and is UL94 HB flammability rated. The housing is lead-free, RoHS compliant, and packaged in cartons of 8000 units.
TE Connectivity 1241634-3 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 18.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 18.85mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1241634-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
