32-position shrouded header, right-angle, through-hole solder termination. Features male pin contacts with brass material and tin plating, offering a 2.54mm pitch and 2.54mm row spacing. Includes mating alignment, mating connector lock, and contact protection. Constructed with PBT insulation and a black housing, this component is RoHS compliant.
TE Connectivity 1241656-1 technical specifications.
| Board Standoff | Yes (With) |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 6.8mm |
| Contact Plating | Tin |
| Contact Post Length | 0.11inch |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | PBT |
| Keyed | Yes |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole, Solder |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 540 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1241656-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.