42-position, 2-row wire housing for signal applications. Features a 2.54mm pitch and a free-hanging, cable mount design. Constructed from PBT with a black housing color and UL94 HB flammability rating. Operates within a -40°C to 85°C temperature range. This RoHS and ELV compliant connector system utilizes female socket contacts and a 0.025-inch mating tab width.
TE Connectivity 1241727-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.85inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 60.5mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.591inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1241727-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.