TE Connectivity 1241728-1 technical specifications.
| Color | Grey |
| Contact Style | Power |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Keyed | Yes |
| Mount | Free Hanging |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Power Quadlok |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1241728-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.