
Automotive signal and power receptacle contact for cable mounting. Features a straight orientation and crimp termination for 20-24 AWG wire. Constructed from copper alloy with tin plating, it operates within a -40°C to 130°C temperature range. This component is RoHS compliant, sealable, and supplied on tape and reel.
TE Connectivity 1241730-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Receptacle |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.6mm |
| Lead Free | Not Applicable |
| Length | 19mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Micro Timer III |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1241730-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.