
Female signal contact for crimp termination, designed for 17-20 AWG cable. Features a straight, cable mount orientation with a mating tab width of 0.063 inches. Constructed with copper and ferrite contact material, plated in tin, and offers a maximum operating temperature of 130°C. This component is sealable, RoHS compliant, and ELV compliant, supplied in tape and reel packaging.
TE Connectivity 1241732-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.3mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.6mm |
| Lead Free | Not Applicable |
| Length | 19mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Micro Timer III |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1241732-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
