16-position, straight, black wire housing for signal applications. This hybrid connector system is wire-to-board, featuring female socket contacts with a 0.025-inch mating tab width. Designed for automotive use, it offers a 5.5mm row spacing and is polarized. The housing is black, mounts free-hanging, and utilizes crimp termination.
TE Connectivity 1241765-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Type | Female Socket |
| ELV | Compliant |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Lead Free | Not Applicable |
| Mating Tab Width | 0.025inch |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bag |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Sealable | No (Without) |
| Series | Micro Power Quadlok |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1241765-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.