TE Connectivity 1241844-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Packaging | Strip |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1241844-3 to view detailed technical specifications.
No datasheet is available for this part.