
Female socket contact for signal and power applications, designed for cable mounting with a straight orientation. Features tin plating on copper and ferrite contact material, supporting a current rating of 10A. Accommodates wire gauges from 17 to 20AWG with an insulation diameter of 0.083 inches and a mating tab width of 0.063 inches. Operates within a temperature range of -40°C to 130°C, is RoHS compliant, and ELV compliant. Packaged on tape and reel for efficient assembly.
TE Connectivity 1241860-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Gender | Female |
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 10A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.083inch |
| Lead Free | Not Applicable |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Timer III |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1241860-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
