
TE Connectivity 1247004-2 technical specifications.
| Package/Case | 300 |
| ELV | Compliant |
| Length | 14.8mm |
| Material | Copper Alloy |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mag-Mate |
| Termination | IDC |
| Wire Gauge (Max) | 19AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1247004-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.