General purpose terminal block, cable mount, straight orientation, featuring 2 positions and 2 contacts. Rated for 300V AC and 28A per contact, with a 6.35mm pitch. Constructed with UL94 V-2 rated Nylon insulation, operating between 0°C and 125°C. Accommodates wire gauges from 12AWG to 30AWG.
TE Connectivity 125-BU technical specifications.
| Current | 20A |
| Current Rating | 28A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.52inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.88inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pitch | 6.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 100, Buchanan |
| Terminal Width | 13.2mm |
| Termination | CLAMP |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 0.81inch |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 125-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.