Subminiature modular RF coaxial connector, straight, solder termination, panel mount, male gender. Features 50 Ohm impedance, 0Hz to 2GHz operating frequency, and a 335V voltage rating. Constructed with a stainless steel body and gold plating on body and center contacts. Dielectric material is PTFE, with a maximum operating temperature of 125°C. Designed for 5000 mating cycles.
TE Connectivity 1252853-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 2GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mating Cycles | 5000 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Outside Diameter | 5.334mm |
| Packaging | Bulk |
| PCB Mounting Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Blindmate |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1252853-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.