
RF coaxial connector, OSP Miniature Modular series, features a straight, male configuration with a 50 Ohm impedance and operates from 0 to 18 GHz. Constructed with a stainless steel body and copper contacts, both plated in gold, it utilizes TFE dielectric for reliable performance. This surface mount device offers 5000 mating cycles and a voltage rating of 335V, with an operating temperature range of -65°C to 125°C.
TE Connectivity 1253111-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.4mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 6.4mm |
| Mating Cycles | 5000 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Blindmate |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1253111-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
