TE Connectivity 12540000 technical specifications.
| ELV | Not Applicable |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Z-Type |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 12540000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.