TE Connectivity 1274020-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Tin |
| Package/Case | 300 |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 75R |
| Max Frequency | 1GHz |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Plating | Tin |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1274020-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.