TE Connectivity 1274026-1 technical specifications.
| Termination Type | PRESS FIT |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | 1274026 |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | TIN LEAD OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1274026-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.