TE Connectivity 1274043-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Impedance | 50R |
| Mount | Through Hole |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1274043-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.