TE Connectivity 1274051-1 technical specifications.
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Polarity | Reverse |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1274051-1 to view detailed technical specifications.
No datasheet is available for this part.