
RF Coaxial Connector, BNC series, male gender, 75 Ohm impedance, designed for right-angle, through-hole mounting. Features gold-plated bronze contacts and a nickel-plated zinc body, with a Polymethylpentene dielectric. Operates within a temperature range of -55°C to 85°C, supporting up to 2GHz maximum frequency and a 500V voltage rating. Supplied in a tray package of 525 units.
TE Connectivity 1274084-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 34.93mm |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 75R |
| Insulation Material | Polyphthalamide |
| Lead Free | Contains Lead |
| Length | 14.76mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 525 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1274084-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.