
RF coaxial connector featuring 75 Ohm impedance and a male gender. This vertical, through-hole mount connector utilizes a solder termination with a copper center contact plated in gold. The zinc body is tin-plated, and the dielectric is PTFE, supporting a maximum frequency of 2GHz and a voltage rating of 500V. Designed for 500 mating cycles, it operates within a temperature range of -65°C to 150°C.
TE Connectivity 1274359-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Tin |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Min Operating Temperature | -65°C |
| Mount | PCB, Through Hole |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Vertical |
| Package Quantity | 28 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Polarity | Standard |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1274359-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.