TE Connectivity 1274400-1 technical specifications.
| Contact Material | Copper |
| Dielectric Material | Teflon |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1274400-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.