Right-angle, panel-mount RF connector featuring a 75-ohm impedance and a male gender. Constructed with a zinc body and PTFE dielectric, it utilizes copper contacts with gold plating for reliable signal transmission up to 2GHz. This solder termination connector operates within a temperature range of -55°C to 85°C and has a voltage rating of 500V.
TE Connectivity 1274425-2 technical specifications.
| Body Material | Zinc |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 75R |
| Length | 4.34mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Tin |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1274425-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
