Male RF coaxial connector with 50 Ohm impedance and straight orientation. Features a brass body with tin plating and gold-plated brass center contacts. Dielectric is PTFE, supporting a maximum frequency of 11GHz and a voltage rating of 1kV. Designed for through-hole mounting with a solder termination, offering 500 mating cycles and operating between -65°C and 165°C.
TE Connectivity 1274531-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Blindmate |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1274531-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.