TE Connectivity 1274532-1 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Carton |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1274532-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.